Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206C104J2RACTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 200 V, 1206 [3216 Metric], ± 5%, X7R](https://sg.element14.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206C104J2RACTUCopy
Manufacturer Standard Lead Time18 weeks
Order Code3346084
Product RangeC Series KEMET
Also Known AsC1206C104J2RAC7800
Your Part Number
3,385 In Stock
Need more?
3,385 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.502 (S$0.5472) |
| 100+ | S$0.454 (S$0.4949) |
| 500+ | S$0.373 (S$0.4066) |
| 1000+ | S$0.349 (S$0.3804) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$5.02 (S$5.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C104J2RACTUCopy
Manufacturer Standard Lead Time18 weeks
Order Code3346084
Product RangeC Series KEMET
Also Known AsC1206C104J2RAC7800
Technical Datasheet
Capacitance0.1µF
Voltage(DC)200V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
200V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
