Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206H151J5GACTU SMD Multilayer Ceramic Capacitor, 150 pF, 50 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/2219412-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206H151J5GACTUCopy
Manufacturer Standard Lead Time23 weeks
Order Code4227278
Product RangeHT 200°C Series
Also Known AsC1206H151J5GACT500
Your Part Number
310 In Stock
Need more?
310 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$2.690 (S$2.9321) |
| 50+ | S$2.380 (S$2.5942) |
| 100+ | S$2.070 (S$2.2563) |
| 500+ | S$1.750 (S$1.9075) |
| 1000+ | S$1.680 (S$1.8312) |
| 2000+ | S$1.650 (S$1.7985) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$26.90 (S$29.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206H151J5GACTUCopy
Manufacturer Standard Lead Time23 weeks
Order Code4227278
Product RangeHT 200°C Series
Also Known AsC1206H151J5GACT500
Technical Datasheet
Capacitance150pF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeHT 200°C Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
150pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
200°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
HT 200°C Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
