Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206J275K3RACAUTO SMD Multilayer Ceramic Capacitor, 2.7 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/2332412-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1206J275K3RACAUTOCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Cut Tape4832806 Cut Tape4832806RL |
| Product Range | FO-CAP Series |
| Your Part Number | |
| Technical Datasheet |
7,990 In Stock
Need more?
7,990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.844 (S$0.920) |
| 100+ | S$0.587 (S$0.6398) |
| 500+ | S$0.485 (S$0.5286) |
| 1000+ | S$0.456 (S$0.497) |
| 2000+ | S$0.426 (S$0.4643) |
| 4000+ | S$0.394 (S$0.4295) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$8.44 (S$9.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1206J275K3RACAUTOCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Cut Tape4832806 Cut Tape4832806RL |
| Product Range | FO-CAP Series |
| Technical Datasheet | |
| Capacitance | 2.7µF |
| Voltage(DC) | 25V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | FO-CAP Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 2.7µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | FO-CAP Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000046 |
