Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.200 (S$1.308) |
| 50+ | S$1.010 (S$1.1009) |
| 250+ | S$0.762 (S$0.8306) |
| 500+ | S$0.641 (S$0.6987) |
| 1000+ | S$0.623 (S$0.6791) |
| 2000+ | S$0.606 (S$0.6605) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$6.00 (S$6.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206X361JFTACAUTOCopy
Order Code5121234
Product RangeC Series
Technical Datasheet
Capacitance360pF
Voltage(DC)1.5kV
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX8G
Product RangeC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
360pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
C Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1.5kV
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X8G
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET C1206X361JFTACAUTO SMD Multilayer Ceramic Capacitor, 360 pF, 1.5 kV, 1206 [3216 Metric], ± 5%, X8G](https://sg.element14.com/productimages/standard/en_GB/2522372-40.jpg)