C1210C103F5GACTU
SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 1210 [3225 Metric], ± 1%, C0G / NP0
![KEMET C1210C103F5GACTU SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 1210 [3225 Metric], ± 1%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/2522372-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1210C103F5GACTUCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | Re-Reel2773352RL Cut Tape2773352 |
| Product Range | C Series KEMET |
| Also Known As | C1210C103F5GAC7800 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.600 | S$3.60 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.600 (S$3.924) |
| 10+ | S$3.110 (S$3.3899) |
| 50+ | S$3.050 (S$3.3245) |
| 100+ | S$2.990 (S$3.2591) |
| 500+ | S$2.930 (S$3.1937) |
| 1000+ | S$2.870 (S$3.1283) |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1210C103F5GACTUCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | Re-Reel2773352RL Cut Tape2773352 |
| Product Range | C Series KEMET |
| Also Known As | C1210C103F5GAC7800 |
| Technical Datasheet | |
| Capacitance | 0.01µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 1% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | C Series KEMET |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
C1210C103F5GACTU is a commercial grade, C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
- 0.01µF capacitance and ±1% capacitance tolerance
- 1210 (3225 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
| Capacitance | 0.01µF |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 1% |
| Product Range | C Series KEMET |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C1210C103F5GACTU
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00004 |
