Print Page
C1210C132GBGACTU
SMD Multilayer Ceramic Capacitor, 1300 pF, 630 V, 1210 [3225 Metric], ± 2%, C0G / NP0
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.610 (S$2.8449) |
| 10+ | S$2.100 (S$2.289) |
| 50+ | S$1.820 (S$1.9838) |
| 100+ | S$1.810 (S$1.9729) |
| 500+ | S$1.660 (S$1.8094) |
| 1000+ | S$1.490 (S$1.6241) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.61 (S$2.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C132GBGACTUCopy
Order Code5121244
Product RangeC Series
Also Known AsC1210C132GBGAC7800
Technical Datasheet
Capacitance1300pF
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1300pF
Voltage(AC)
-
Capacitance Tolerance
± 2%
Product Range
C Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
630V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET C1210C132GBGACTU SMD Multilayer Ceramic Capacitor, 1300 pF, 630 V, 1210 [3225 Metric], ± 2%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/2522372-40.jpg)