Print Page
997 In Stock
Need more?
997 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.700 (S$2.943) |
| 10+ | S$2.270 (S$2.4743) |
| 50+ | S$1.970 (S$2.1473) |
| 100+ | S$1.900 (S$2.071) |
| 500+ | S$1.820 (S$1.9838) |
| 1000+ | S$1.630 (S$1.7767) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.70 (S$2.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1808C220KHGACTUCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape4758425
Cut Tape4758425RL
Product RangeC Series
Technical Datasheet
Capacitance22pF
Voltage(DC)3kV
Voltage(AC)-
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length4.7mm
Product Width2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
3kV
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET C1808C220KHGACTU SMD Multilayer Ceramic Capacitor, 22 pF, 3 kV, 1808 [4520 Metric], ± 10%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/4758132-40.jpg)