Print Page
15 In Stock
1,500 more incoming. You can reserve stock now
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.790 (S$6.3111) |
| 10+ | S$4.150 (S$4.5235) |
| 50+ | S$3.510 (S$3.8259) |
| 100+ | S$3.190 (S$3.4771) |
| 500+ | S$2.800 (S$3.052) |
| 1000+ | S$2.520 (S$2.7468) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$5.79 (S$6.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812C204KDRLCAUTOCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Cut Tape4758437
Cut Tape4758437RL
Product RangeC Series
Technical Datasheet
Capacitance0.2µF
Voltage(DC)1kV
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length4.5mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1kV
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET C1812C204KDRLCAUTO SMD Multilayer Ceramic Capacitor, 0.2 µF, 1 kV, 1812 [4532 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/4758132-40.jpg)