Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC2220C202KHGLCTUCopy
Order Code5121412
Product RangeKONNEKT Comm C0G Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.280 (S$6.8452) |
| 10+ | S$5.300 (S$5.777) |
| 25+ | S$4.410 (S$4.8069) |
| 50+ | S$3.970 (S$4.3273) |
| 100+ | S$3.410 (S$3.7169) |
| 300+ | S$3.240 (S$3.5316) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$6.28 (S$6.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C202KHGLCTUCopy
Order Code5121412
Product RangeKONNEKT Comm C0G Series
Technical Datasheet
Capacitance2000pF
Voltage(DC)3kV
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G
Stacking Height5.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Comm C0G Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2000pF
Capacitance Tolerance
± 10%
Stacking Height
5.1mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
3kV
Dielectric Characteristic
C0G
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Comm C0G Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
