Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C3640C153KGGACAUTO SMD Multilayer Ceramic Capacitor, 0.015 µF, 2 kV, 3640 [9110 Metric], ± 10%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC3640C153KGGACAUTOCopy
Order Code5121381
Product RangeC Series KEMET
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$33.720 (S$36.7548) |
| 10+ | S$27.530 (S$30.0077) |
| 50+ | S$23.850 (S$25.9965) |
| 250+ | S$22.930 (S$24.9937) |
| 500+ | S$22.000 (S$23.980) |
| 1000+ | S$19.790 (S$21.5711) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$33.72 (S$36.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC3640C153KGGACAUTOCopy
Order Code5121381
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.015µF
Voltage(DC)2kV
Voltage(AC)-
Capacitor Case / Package3640 [9110 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length9.3mm
Product Width10.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.015µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
10.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
2kV
Capacitor Case / Package
3640 [9110 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
9.3mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
