Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4ATJBW4100A3DJ
Order Code2664812
Also Known As4ATJBW4100A3DJ
Technical Datasheet
72 In Stock
Need more?
72 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$13.680 (S$14.9112) |
10+ | S$10.320 (S$11.2488) |
96+ | S$7.980 (S$8.6982) |
192+ | S$7.660 (S$8.3494) |
576+ | S$7.330 (S$7.9897) |
1056+ | S$7.030 (S$7.6627) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.68 (S$14.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4ATJBW4100A3DJ
Order Code2664812
Also Known As4ATJBW4100A3DJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance1µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating119V/µs
Peak Current119A
RMS Current (Irms)13A
ESR0.0063ohm
Product Diameter-
Product Length32mm
Product Width15mm
Product Height24.5mm
Ripple Current-
Output (kvar)-
Product Range0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C4AT Series is a polypropylene metallized film with rectangular plastic box type filled with resin and 2 or 4 tinned copper wires.Typical applications include switching.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
High Frequency
Voltage(AC)
400V
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
119A
ESR
0.0063ohm
Product Length
32mm
Product Height
24.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
PC Pin
dv/dt Rating
119V/µs
RMS Current (Irms)
13A
Product Diameter
-
Product Width
15mm
Ripple Current
-
Product Range
0
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422