Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CAN21X274KARACTU SMD Multilayer Ceramic Capacitor, 250VAC, 0.27 µF, 250 V, 2220 [5650 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/4758132-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCAN21X274KARACTUCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4758467
Cut Tape4758467RL
Product RangeCAN Series
Also Known AsCAN21X274KARAC7800
Your Part Number
470 In Stock
Need more?
470 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.240 (S$6.8016) |
| 10+ | S$4.470 (S$4.8723) |
| 50+ | S$3.760 (S$4.0984) |
| 100+ | S$3.530 (S$3.8477) |
| 500+ | S$3.150 (S$3.4335) |
| 1000+ | S$2.980 (S$3.2482) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$6.24 (S$6.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAN21X274KARACTUCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4758467
Cut Tape4758467RL
Product RangeCAN Series
Also Known AsCAN21X274KARAC7800
Technical Datasheet
Capacitance0.27µF
Voltage(DC)-
Voltage(AC)250V
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCAN Series
Product Length5.9mm
Product Width5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.27µF
Voltage(AC)
250V
Capacitance Tolerance
± 10%
Product Range
CAN Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
-
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X7R
Product Length
5.9mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
