Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCK05BX330KCopy
Manufacturer Standard Lead Time48 weeks
Order Code4757747
Product RangeCK05 MIL-C-11015/18 Series
Also Known AsC052K330K2X5CA
Your Part Number
437 In Stock
200 more incoming. You can reserve stock now
437 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.380 (S$2.5942) |
| 10+ | S$1.840 (S$2.0056) |
| 50+ | S$1.400 (S$1.526) |
| 100+ | S$1.220 (S$1.3298) |
| 500+ | S$1.070 (S$1.1663) |
| 1000+ | S$0.942 (S$1.0268) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.38 (S$2.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCK05BX330KCopy
Manufacturer Standard Lead Time48 weeks
Order Code4757747
Product RangeCK05 MIL-C-11015/18 Series
Also Known AsC052K330K2X5CA
Technical Datasheet
Capacitance33pF
Voltage(DC)200V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / Package-
Product RangeCK05 MIL-C-11015/18 Series
Product Diameter-
Product Length4.83mm
Product Width4.83mm
Product Height2.29mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
-
Product Diameter
-
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
CK05 MIL-C-11015/18 Series
Product Length
4.83mm
Product Height
2.29mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
