Print Page
CKC18C472KCGACAUTO
SMD Multilayer Ceramic Capacitor, 4700 pF, 500 V, 1812 [4532 Metric], ± 10%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![KEMET CKC18C472KCGACAUTO SMD Multilayer Ceramic Capacitor, 4700 pF, 500 V, 1812 [4532 Metric], ± 10%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCKC18C472KCGACAUTOCopy
Order Code5121385
Product RangeKC-LINK Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.760 (S$5.1884) |
| 10+ | S$3.830 (S$4.1747) |
| 50+ | S$3.320 (S$3.6188) |
| 100+ | S$3.300 (S$3.597) |
| 500+ | S$3.020 (S$3.2918) |
| 1000+ | S$2.720 (S$2.9648) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.76 (S$5.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC18C472KCGACAUTOCopy
Order Code5121385
Product RangeKC-LINK Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)500V
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
KC-LINK Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
500V
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
