Print Page
CKC18C473JWGACAUTO
SMD Multilayer Ceramic Capacitor, 0.047 µF, 650 V, 1812 [4532 Metric], ± 5%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![KEMET CKC18C473JWGACAUTO SMD Multilayer Ceramic Capacitor, 0.047 µF, 650 V, 1812 [4532 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCKC18C473JWGACAUTOCopy
Manufacturer Standard Lead Time6 weeks
Order Code5140131
Product RangeKC-LINK Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$1.990 (S$2.1691) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
S$995.00 (S$1,084.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC18C473JWGACAUTOCopy
Manufacturer Standard Lead Time6 weeks
Order Code5140131
Product RangeKC-LINK Series
Technical Datasheet
Capacitance0.047µF
Voltage(DC)650V
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
KC-LINK Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
650V
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283
