Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CKC21C223JDGACTU SMD Multilayer Ceramic Capacitor, 0.022 µF, 1 kV, 2220 [5650 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCKC21C223JDGACTUCopy
Order Code5121393
Product RangeKC-LINK Series
Also Known AsCKC21C223JDGAC7800
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.130 (S$11.0417) |
| 10+ | S$8.270 (S$9.0143) |
| 50+ | S$7.160 (S$7.8044) |
| 100+ | S$6.890 (S$7.5101) |
| 500+ | S$6.610 (S$7.2049) |
| 1000+ | S$5.950 (S$6.4855) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$10.13 (S$11.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC21C223JDGACTUCopy
Order Code5121393
Product RangeKC-LINK Series
Also Known AsCKC21C223JDGAC7800
Technical Datasheet
Capacitance0.022µF
Voltage(DC)1kV
Voltage(AC)-
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
KC-LINK Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
1kV
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
