CKC21X333JDGACAUTO
SMD Multilayer Ceramic Capacitor, 0.033 µF, 1 kV, 2220 [5650 Metric], ± 5%, C0G / NP0
![KEMET CKC21X333JDGACAUTO SMD Multilayer Ceramic Capacitor, 0.033 µF, 1 kV, 2220 [5650 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/2507685-40.jpg)
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$16.260 (S$17.7234) |
| 2500+ | S$13.090 (S$14.2681) |
| 5000+ | S$11.340 (S$12.3606) |
Product Information
Product Overview
KC-LINK™ surface mount capacitors are designed to meet the growing demand for fast switching semiconductors operating at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK™ capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature.
- Very high ripple current capability
- Operating temperature range frpm −55°C to +150°C
- High frequency operation (<gt/>10MHz)
- No capacitance shift with voltage
- High thermal stability
- Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
- Hybrid electrical vehicles (drive systems, charging)
- Photovoltaic systems
- KC link
- LLC resonators
- Snubber
Technical Specifications
0.033µF
2220 [5650 Metric]
C0G / NP0
5.7mm
Flexible Termination
125°C
MSL 1 - Unlimited
1kV
± 5%
KC-LINK Series
5mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
