Print Page
CKC33C223KJGACAUTO
SMD Multilayer Ceramic Capacitor, 0.022 µF, 1.7 kV, 3640 [9110 Metric], ± 10%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![KEMET CKC33C223KJGACAUTO SMD Multilayer Ceramic Capacitor, 0.022 µF, 1.7 kV, 3640 [9110 Metric], ± 10%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/4758132-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | CKC33C223KJGACAUTOCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | Cut Tape4758473 Cut Tape4758473RL |
| Product Range | KC-LINK, KONNEKT Series |
| Your Part Number | |
| Technical Datasheet |
421 In Stock
Need more?
421 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.140 (S$17.5926) |
| 10+ | S$12.110 (S$13.1999) |
| 50+ | S$10.610 (S$11.5649) |
| 250+ | S$9.920 (S$10.8128) |
| 500+ | S$9.730 (S$10.6057) |
| 1000+ | S$9.530 (S$10.3877) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$16.14 (S$17.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | CKC33C223KJGACAUTOCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | Cut Tape4758473 Cut Tape4758473RL |
| Product Range | KC-LINK, KONNEKT Series |
| Technical Datasheet | |
| Capacitance | 0.022µF |
| Voltage(DC) | 1.7kV |
| Voltage(AC) | - |
| Capacitor Case / Package | 3640 [9110 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | KC-LINK, KONNEKT Series |
| Product Length | 9.3mm |
| Product Width | 10.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.022µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | KC-LINK, KONNEKT Series |
| Product Width | 10.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 1.7kV |
|---|---|
| Capacitor Case / Package | 3640 [9110 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 9.3mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
