Print Page
F861DY275K310ZLH0J
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2.7 µF, ± 10%, X2, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | F861DY275K310ZLH0JCopy |
| Order Code | 4923629 |
| Product Range | F861 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.780 (S$4.1202) |
| 10+ | S$3.000 (S$3.270) |
| 50+ | S$2.560 (S$2.7904) |
| 252+ | S$2.270 (S$2.4743) |
| 504+ | S$2.130 (S$2.3217) |
| 1008+ | S$2.050 (S$2.2345) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.78 (S$4.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | F861DY275K310ZLH0JCopy |
| Order Code | 4923629 |
| Product Range | F861 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 2.7µF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 310VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 200V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 22.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | F861 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 2.7µF |
| Suppression Class | X2 |
| Voltage Rating X | 310VAC |
| dv/dt Rating | 200V/µs |
| Lead Spacing | 22.5mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | F861 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
