Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET L0603CR39JRMST Multilayer Inductor, 390 nH, 2.3 ohm, 350 MHz, 150 mA, 0603 [1608 Metric], L-RMS Series](https://sg.element14.com/productimages/standard/en_GB/1457762-40.jpg)
ManufacturerKEMET
Manufacturer Part NoL0603CR39JRMSTCopy
Order Code
Re-Reel1457853RL
Cut Tape1457853
Product RangeL-RMS Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKEMET
Manufacturer Part NoL0603CR39JRMSTCopy
Order Code
Re-Reel1457853RL
Cut Tape1457853
Product RangeL-RMS Series
Technical Datasheet
Inductor Case / Package0603 [1608 Metric]
Product RangeL-RMS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Overview
The L-RMS series Multilayer Chip Inductor for high frequency. It is made of advanced ceramics with low resistivity silver used as internal conductors. It provides excellent Q and SRF characteristics. It is suitable for EMI counter measures in high frequency circuits.
- Multilayer block structure ensures outstanding reliability
- High productivity and excellent product quality
- Designed for applications above 100MHz
- -25 to 105°C Operating temperature
- Radio Frequency Oscillation Matching
- Used in high frequency circuits
- Ideal for mobile equipment
Technical Specifications
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Range
L-RMS Series
Inductor Construction
Unshielded
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
