Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET L0806C2R2MDMIT Multilayer Inductor, 2.2 µH, 0.14 ohm, 1.2 A, 0806 [2016 Metric], L-DMI Series](https://sg.element14.com/productimages/standard/en_GB/3499855-40.jpg)
ManufacturerKEMET
Manufacturer Part NoL0806C2R2MDMITCopy
Order Code
Re-Reel3499869RL
Cut Tape3499869
Product RangeL-DMI Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKEMET
Manufacturer Part NoL0806C2R2MDMITCopy
Order Code
Re-Reel3499869RL
Cut Tape3499869
Product RangeL-DMI Series
Technical Datasheet
Self Resonant Frequency-
Inductor Case / Package0806 [2016 Metric]
Product RangeL-DMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
SVHCNo SVHC (15-Jan-2018)
Product Overview
KEMET L-DMI ferrite-based Multilayer Chip Power Inductors are ideal for use in DC to DC switching power supplies. The small size of this chip inductor makes it suitable for mobile equipement that requires tight space both in dimension and in height.
- High reliability
- High current
- Low DCR
- Rated current range from 0.65 – 1.8 A
- Operating temperature range from –40°C to +85°C
- Low profile 1.2 mm maximum
- Switching DC-DC power supplies
Technical Specifications
Self Resonant Frequency
-
Product Range
L-DMI Series
Inductor Construction
Shielded
SVHC
No SVHC (15-Jan-2018)
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
