Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET L1008C1R5MDMIT Multilayer Inductor, 1.5 µH, 0.09 ohm, 1.3 A, 1008 [2520 Metric], L-DMI Series](https://sg.element14.com/productimages/standard/en_GB/3499855-40.jpg)
ManufacturerKEMET
Manufacturer Part NoL1008C1R5MDMITCopy
Order Code
Re-Reel3499875RL
Cut Tape3499875
Product RangeL-DMI Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKEMET
Manufacturer Part NoL1008C1R5MDMITCopy
Order Code
Re-Reel3499875RL
Cut Tape3499875
Product RangeL-DMI Series
Technical Datasheet
Self Resonant Frequency-
Inductor Case / Package1008 [2520 Metric]
Product RangeL-DMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Overview
KEMET L-DMI ferrite-based Multilayer Chip Power Inductors are ideal for use in DC to DC switching power supplies. The small size of this chip inductor makes it suitable for mobile equipement that requires tight space both in dimension and in height.
- High reliability
- High current
- Low DCR
- Rated current range from 0.65 – 1.8 A
- Operating temperature range from –40°C to +85°C
- Low profile 1.2 mm maximum
- Switching DC-DC power supplies
Technical Specifications
Self Resonant Frequency
-
Product Range
L-DMI Series
Inductor Construction
Shielded
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
