Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | PEV227PLP3620QE4Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4848926 |
| Product Range | PEV227 Series |
| Also Known As | A274LP621Q100B |
| Your Part Number | |
| Technical Datasheet |
74 In Stock
Need more?
74 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.860 (S$17.2874) |
| 10+ | S$11.370 (S$12.3933) |
| 50+ | S$9.960 (S$10.8564) |
| 340+ | S$8.550 (S$9.3195) |
| 680+ | S$7.920 (S$8.6328) |
| 1020+ | S$7.610 (S$8.2949) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.86 (S$17.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | PEV227PLP3620QE4Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4848926 |
| Product Range | PEV227 Series |
| Also Known As | A274LP621Q100B |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 620µF |
| Voltage(DC) | 100V |
| ESR | 0.126ohm |
| Lifetime @ Temperature | 2000 hours @ 150°C |
| Polarity | Polar |
| Product Range | PEV227 Series |
| Capacitance Tolerance | -10%, +30% |
| Capacitor Terminals | Solder |
| Product Diameter | - |
| Product Length | 24.5mm |
| Product Width | 19mm |
| Product Height | 36.9mm |
| Ripple Current | 15.2A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 100V |
| Lifetime @ Temperature | 2000 hours @ 150°C |
| Product Range | PEV227 Series |
| Capacitor Terminals | Solder |
| Product Length | 24.5mm |
| Product Height | 36.9mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Capacitance | 620µF |
|---|---|
| ESR | 0.126ohm |
| Polarity | Polar |
| Capacitance Tolerance | -10%, +30% |
| Product Diameter | - |
| Product Width | 19mm |
| Ripple Current | 15.2A |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Portugal Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
