Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPME271Y433MCopy
Order Code9717544
Product RangePME271Y/P271 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoPME271Y433MCopy
Order Code9717544
Product RangePME271Y/P271 Series
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance Tolerance 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y250VAC
dv/dt Rating2kV/µs
Humidity RatingGRADE II (Test Condition A)
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePME271Y/P271 Series
Qualification-
Alternatives for PME271Y433M
1 Product Found
Product Overview
The PME271Y Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
- Approvals: ENEC, UL, cUL, CQC / Rated voltage: 250 VAC 50/60 Hz
- Capacitance range: 0.001 – 0.1 μF / Capacitance tolerance: ±20% / Lead spacing: 10.2 – 25.4 mm
- Climatic category: 40/100/56/B, IEC 60068–1 / Operating temperature range of −40˚C to +100˚C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 3,000 VDC
- Highest possible safety regarding active and passive flammability
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance Tolerance
20%
Capacitor Mounting
Through Hole
Voltage Rating Y
250VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Max
100°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
2kV/µs
Operating Temperature Min
-40°C
Product Range
PME271Y/P271 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
