Print Page
PME271YB4680MR30
Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 6800 pF, ± 20%, Y2, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | PME271YB4680MR30Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 4923670 |
| Product Range | PME271Y/P272 Series |
| Also Known As | P272QE682M300A |
| Your Part Number | |
| Technical Datasheet |
950 In Stock
Need more?
950 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.580 (S$2.8122) |
| 10+ | S$1.750 (S$1.9075) |
| 50+ | S$1.410 (S$1.5369) |
| 100+ | S$1.290 (S$1.4061) |
| 500+ | S$1.120 (S$1.2208) |
| 1000+ | S$1.060 (S$1.1554) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.58 (S$2.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | PME271YB4680MR30Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 4923670 |
| Product Range | PME271Y/P272 Series |
| Also Known As | P272QE682M300A |
| Technical Datasheet | |
| Dielectric Type | Metallized Paper |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 6800pF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | Y2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | - |
| Voltage Rating Y | 300VAC |
| dv/dt Rating | 1.4kV/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15.2mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 115°C |
| Product Range | PME271Y/P272 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized Paper |
|---|---|
| Capacitance | 6800pF |
| Suppression Class | Y2 |
| Voltage Rating X | - |
| dv/dt Rating | 1.4kV/µs |
| Lead Spacing | 15.2mm |
| Operating Temperature Max | 115°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | 300VAC |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | PME271Y/P272 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Finland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
