Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoR75LI28204000K
Order Code2529132
Product RangeR75L Series
Also Known As75LI28204000K
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoR75LI28204000K
Order Code2529132
Product RangeR75L Series
Also Known As75LI28204000K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.082µF
Capacitance Tolerance± 10%
Voltage(AC)250V
Voltage(DC)560V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Product Length18mm
Product Width5mm
Product Height11mm
Product RangeR75L Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Product Overview
The R75L Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements. This special release is specifically designed for application in series with the main (Capacitive power supply), with particular protection against severe ambient conditions.
- Rated voltage (VR): 250Vac (560Vdc)
- Capacitance range: 0.056 μF to 10 μF / Capacitance tolerances (measured at 1 kHz): ±10% (K); ±20% (M)
- Lead Spacing: 15 – 37.5 mm
- Climatic category: 55/105/56 IEC 60068–1 / Operating temperature range of −55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS compliance and lead-free terminations
- Self-healing
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.082µF
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
18mm
Product Height
11mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
560V
Capacitor Terminals
PC Pin
Lead Spacing
15mm
Product Width
5mm
Product Range
R75L Series
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00157