Print Page
R75LR42704000K
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2.7 µF, ± 10%, 250 V, 560 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R75LR42704000KCopy |
| Order Code | 2529145 |
| Product Range | R75L Series |
| Also Known As | 75LR42704000K |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R75LR42704000KCopy |
| Order Code | 2529145 |
| Product Range | R75L Series |
| Also Known As | 75LR42704000K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 2.7µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 250V |
| Voltage(DC) | 560V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 27.5mm |
| Product Length | 32mm |
| Product Width | 18mm |
| Product Height | 33mm |
| Product Range | R75L Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The R75L Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements. This special release is specifically designed for application in series with the main (Capacitive power supply), with particular protection against severe ambient conditions.
- Rated voltage (VR): 250Vac (560Vdc)
- Capacitance range: 0.056 μF to 10 μF / Capacitance tolerances (measured at 1 kHz): ±10% (K); ±20% (M)
- Lead Spacing: 15 – 37.5 mm
- Climatic category: 55/105/56 IEC 60068–1 / Operating temperature range of −55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS compliance and lead-free terminations
- Self-healing
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 2.7µF |
| Voltage(AC) | 250V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 32mm |
| Product Height | 33mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 560V |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 27.5mm |
| Product Width | 18mm |
| Product Range | R75L Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (17-Jan-2023) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Macedonia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02281 |
