Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF21X-020-S0R5A033JHCopy
Order Code4758612
Product RangeSCF21X Series
Also Known AsUALSCF21XS033H
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.430 (S$13.5487) |
| 10+ | S$10.200 (S$11.118) |
| 50+ | S$9.200 (S$10.028) |
| 210+ | S$8.550 (S$9.3195) |
| 630+ | S$7.960 (S$8.6764) |
| 1050+ | S$7.730 (S$8.4257) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.43 (S$13.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF21X-020-S0R5A033JHCopy
Order Code4758612
Product RangeSCF21X Series
Also Known AsUALSCF21XS033H
Technical Datasheet
Inductance15.83mH
DC Current Rating2A
DC Resistance Max0.1591ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF21X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15.83mH
DC Resistance Max
0.1591ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SCF21X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0303
