Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF21X-030-S0R6A021JHCopy
Manufacturer Standard Lead Time94 weeks
Order Code4758613
Product RangeSCF21X Series
Also Known AsUALSCF21XS021H
Your Part Number
42 In Stock
Need more?
42 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.950 (S$11.9355) |
| 10+ | S$9.010 (S$9.8209) |
| 50+ | S$7.860 (S$8.5674) |
| 210+ | S$6.960 (S$7.5864) |
| 630+ | S$6.680 (S$7.2812) |
| 1050+ | S$6.400 (S$6.976) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.95 (S$11.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF21X-030-S0R6A021JHCopy
Manufacturer Standard Lead Time94 weeks
Order Code4758613
Product RangeSCF21X Series
Also Known AsUALSCF21XS021H
Technical Datasheet
Inductance6.4mH
DC Current Rating3A
DC Resistance Max0.0724ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF21X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.4mH
DC Resistance Max
0.0724ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
SCF21X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0294
