Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF31X-085-1R4A027JHCopy
Manufacturer Standard Lead Time37 weeks
Order Code4728649
Product RangeSCF31X Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.590 (S$20.2631) |
| 10+ | S$15.280 (S$16.6552) |
| 80+ | S$12.820 (S$13.9738) |
| 160+ | S$12.090 (S$13.1781) |
| 560+ | S$11.210 (S$12.2189) |
| 1040+ | S$11.190 (S$12.1971) |
Price for:Each
Minimum: 1
Multiple: 1
S$18.59 (S$20.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF31X-085-1R4A027JHCopy
Manufacturer Standard Lead Time37 weeks
Order Code4728649
Product RangeSCF31X Series
Technical Datasheet
Inductance34.28mH
DC Current Rating8.5A
DC Resistance Max0.0244ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
34.28mH
DC Resistance Max
0.0244ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8.5A
Operating Temperature Min
-40°C
Product Range
SCF31X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
