Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF31X-160-S1R8A010JVCopy
Manufacturer Standard Lead Time26 weeks
Order Code4758625
Product RangeSCF31X Series
Also Known AsUALSCF31XS010V
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.320 (S$23.2388) |
| 10+ | S$17.540 (S$19.1186) |
| 60+ | S$15.070 (S$16.4263) |
| 120+ | S$14.210 (S$15.4889) |
| 540+ | S$13.060 (S$14.2354) |
| 1020+ | S$13.030 (S$14.2027) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.32 (S$23.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF31X-160-S1R8A010JVCopy
Manufacturer Standard Lead Time26 weeks
Order Code4758625
Product RangeSCF31X Series
Also Known AsUALSCF31XS010V
Technical Datasheet
Inductance1.84mH
DC Current Rating16Arms
DC Resistance Max5250µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.84mH
DC Resistance Max
5250µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
16Arms
Operating Temperature Min
-40°C
Product Range
SCF31X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0979
