Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF31X-180-S1R9A009JHCopy
Manufacturer Standard Lead Time27 weeks
Order Code4758636
Product RangeSCF31X Series
Also Known AsUALSCF31XS009H
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.190 (S$22.0071) |
| 10+ | S$16.600 (S$18.094) |
| 60+ | S$14.260 (S$15.5434) |
| 120+ | S$13.450 (S$14.6605) |
| 540+ | S$13.090 (S$14.2681) |
| 1020+ | S$12.720 (S$13.8648) |
Price for:Each
Minimum: 1
Multiple: 1
S$20.19 (S$22.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF31X-180-S1R9A009JHCopy
Manufacturer Standard Lead Time27 weeks
Order Code4758636
Product RangeSCF31X Series
Also Known AsUALSCF31XS009H
Technical Datasheet
Inductance1.5mH
DC Current Rating18Arms
DC Resistance Max4330µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5mH
DC Resistance Max
4330µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
18Arms
Operating Temperature Min
-40°C
Product Range
SCF31X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0995
