Print Page
SCF76X-0650-S1F6A006JH
Common Mode Choke, 770µH, 65A, Nanocrystal Core, 6-Turns, Horizontal, SCF76X Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF76X-0650-S1F6A006JHCopy
Manufacturer Standard Lead Time26 weeks
Order Code4734188
Product RangeSCF76X Series
Also Known AsUALSCF76XS006H
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$160.280 (S$174.7052) |
| 8+ | S$152.560 (S$166.2904) |
| 16+ | S$144.840 (S$157.8756) |
| 56+ | S$137.120 (S$149.4608) |
| 104+ | S$129.390 (S$141.0351) |
Price for:Each
Minimum: 1
Multiple: 1
S$160.28 (S$174.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF76X-0650-S1F6A006JHCopy
Manufacturer Standard Lead Time26 weeks
Order Code4734188
Product RangeSCF76X Series
Also Known AsUALSCF76XS006H
Technical Datasheet
Inductance770µH
DC Current Rating65A
DC Resistance Max970µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF76X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
770µH
DC Resistance Max
970µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
65A
Operating Temperature Min
-40°C
Product Range
SCF76X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.652
