Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | SCSFP1005M2R7YC000Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4928323 |
| Product Range | SCS Series |
| Your Part Number | |
| Technical Datasheet |
4,800 In Stock
Need more?
4,800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.900 (S$2.071) |
| 10+ | S$0.973 (S$1.0606) |
| 50+ | S$0.900 (S$0.981) |
| 200+ | S$0.827 (S$0.9014) |
| 600+ | S$0.788 (S$0.8589) |
| 1000+ | S$0.734 (S$0.8001) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.90 (S$2.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | SCSFP1005M2R7YC000Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4928323 |
| Product Range | SCS Series |
| Technical Datasheet | |
| Capacitance | 10F |
| Voltage(DC) | 2.7V |
| Capacitor Terminals | Radial Leaded |
| Capacitance Tolerance | ± 20% |
| Lead Spacing | 5mm |
| Lifetime @ Temperature | 1000 hours @ 70°C |
| Capacitor Case / Package | Can |
| Capacitor Mounting | Through Hole |
| ESR | 0.045ohm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 30mm |
| Product Range | SCS Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 10F |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5mm |
| Capacitor Case / Package | Can |
| ESR | 0.045ohm |
| Product Length | - |
| Product Height | 30mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Voltage(DC) | 2.7V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 70°C |
| Capacitor Mounting | Through Hole |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | SCS Series |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0033 |
