Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT17X-080-1R0A018JVCopy
Manufacturer Standard Lead Time27 weeks
Order Code4748880
Product RangeSCT17X Series
Also Known AsUALSCT17X018JV
Your Part Number
84 In Stock
Need more?
84 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.730 (S$7.3357) |
| 10+ | S$5.540 (S$6.0386) |
| 50+ | S$4.830 (S$5.2647) |
| 252+ | S$4.210 (S$4.5889) |
| 504+ | S$3.970 (S$4.3273) |
| 1008+ | S$3.830 (S$4.1747) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.73 (S$7.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT17X-080-1R0A018JVCopy
Manufacturer Standard Lead Time27 weeks
Order Code4748880
Product RangeSCT17X Series
Also Known AsUALSCT17X018JV
Technical Datasheet
Inductance430µH
DC Current Rating8A
DC Resistance Max0.0162ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT17X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
430µH
DC Resistance Max
0.0162ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
SCT17X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0136
