Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT21X-070-S0R9A009JHCopy
Order Code4815685
Product RangeSCT21X Series
Also Known AsUALSCT21XS009H
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.770 (S$10.6493) |
| 10+ | S$8.010 (S$8.7309) |
| 50+ | S$7.230 (S$7.8807) |
| 210+ | S$6.720 (S$7.3248) |
| 630+ | S$6.260 (S$6.8234) |
| 1050+ | S$6.080 (S$6.6272) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.77 (S$10.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT21X-070-S0R9A009JHCopy
Order Code4815685
Product RangeSCT21X Series
Also Known AsUALSCT21XS009H
Technical Datasheet
Inductance400µH
DC Current Rating7A
DC Resistance Max0.0147ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT21X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
400µH
DC Resistance Max
0.0147ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SCT21X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0278
