Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT23X-130-1R4A015VCopy
Manufacturer Standard Lead Time27 weeks
Order Code4748891
Product RangeSCT23X Series
Also Known AsUALSCT23X015V0
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.450 (S$9.2105) |
| 10+ | S$6.820 (S$7.4338) |
| 50+ | S$6.100 (S$6.649) |
| 120+ | S$5.680 (S$6.1912) |
| 600+ | S$5.280 (S$5.7552) |
| 1080+ | S$5.140 (S$5.6026) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.45 (S$9.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT23X-130-1R4A015VCopy
Manufacturer Standard Lead Time27 weeks
Order Code4748891
Product RangeSCT23X Series
Also Known AsUALSCT23X015V0
Technical Datasheet
Inductance1.21mH
DC Current Rating13A
DC Resistance Max0.0111ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT23X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.21mH
DC Resistance Max
0.0111ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
13A
Operating Temperature Min
-40°C
Product Range
SCT23X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0401
