Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-075-1R3A032JHCopy
Manufacturer Standard Lead Time26 weeks
Order Code4748915
Product RangeSCT31X Series
Also Known AsUALSCT31X032JH
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.800 (S$16.132) |
| 10+ | S$12.180 (S$13.2762) |
| 80+ | S$10.220 (S$11.1398) |
| 160+ | S$9.640 (S$10.5076) |
| 560+ | S$8.710 (S$9.4939) |
| 1040+ | S$8.680 (S$9.4612) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.80 (S$16.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-075-1R3A032JHCopy
Manufacturer Standard Lead Time26 weeks
Order Code4748915
Product RangeSCT31X Series
Also Known AsUALSCT31X032JH
Technical Datasheet
Inductance7.51mH
DC Current Rating7.5A
DC Resistance Max0.0319ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.51mH
DC Resistance Max
0.0319ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7.5A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0901
