Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-150-S1R7A011JVCopy
Manufacturer Standard Lead Time87 weeks
Order Code4815692
Product RangeSCT31X Series
Also Known AsUALSCT31XS011V
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.940 (S$18.4646) |
| 10+ | S$13.660 (S$14.8894) |
| 60+ | S$12.240 (S$13.3416) |
| 120+ | S$11.390 (S$12.4151) |
| 540+ | S$10.580 (S$11.5322) |
| 1020+ | S$10.300 (S$11.227) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.94 (S$18.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-150-S1R7A011JVCopy
Manufacturer Standard Lead Time87 weeks
Order Code4815692
Product RangeSCT31X Series
Also Known AsUALSCT31XS011V
Technical Datasheet
Inductance910µH
DC Current Rating15A
DC Resistance Max6500µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
910µH
DC Resistance Max
6500µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091
