Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-180-S1R9A009JVCopy
Manufacturer Standard Lead Time27 weeks
Order Code4815694
Product RangeSCT31X Series
Also Known AsUALSCT31XS009V
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.110 (S$15.3799) |
| 10+ | S$12.700 (S$13.843) |
| 60+ | S$11.940 (S$13.0146) |
| 120+ | S$11.710 (S$12.7639) |
| 540+ | S$11.470 (S$12.5023) |
| 1020+ | S$11.230 (S$12.2407) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.11 (S$15.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-180-S1R9A009JVCopy
Manufacturer Standard Lead Time27 weeks
Order Code4815694
Product RangeSCT31X Series
Also Known AsUALSCT31XS009V
Technical Datasheet
Inductance610µH
DC Current Rating18A
DC Resistance Max4330µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
610µH
DC Resistance Max
4330µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
18A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
