Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-220-2R1A011JVCopy
Manufacturer Standard Lead Time26 weeks
Order Code4748912
Product RangeSCT31X Series
Also Known AsUALSCT31X011JV
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.010 (S$15.2709) |
| 10+ | S$11.520 (S$12.5568) |
| 60+ | S$9.900 (S$10.791) |
| 120+ | S$9.340 (S$10.1806) |
| 540+ | S$8.910 (S$9.7119) |
| 1020+ | S$8.480 (S$9.2432) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.01 (S$15.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-220-2R1A011JVCopy
Manufacturer Standard Lead Time26 weeks
Order Code4748912
Product RangeSCT31X Series
Also Known AsUALSCT31X011JV
Technical Datasheet
Inductance880µH
DC Current Rating22A
DC Resistance Max4390µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
880µH
DC Resistance Max
4390µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
22A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0919
