Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | SMP253FA4220MB31TV24Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | Re-Reel4849911RL Cut Tape4849911 |
| Product Range | SMP253 Series |
| Also Known As | P101YR222M310Y |
| Your Part Number | |
| Technical Datasheet |
780 In Stock
Need more?
780 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.560 | S$4.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.560 (S$4.9704) |
| 10+ | S$3.390 (S$3.6951) |
| 50+ | S$2.930 (S$3.1937) |
| 400+ | S$1.980 (S$2.1582) |
| 800+ | S$1.940 (S$2.1146) |
| 1200+ | S$1.910 (S$2.0819) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | SMP253FA4220MB31TV24Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | Re-Reel4849911RL Cut Tape4849911 |
| Product Range | SMP253 Series |
| Also Known As | P101YR222M310Y |
| Technical Datasheet | |
| Dielectric Type | Metallized Paper |
| Capacitor Case / Package | SMD |
| Capacitance | 2200pF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | Y2 |
| Capacitor Mounting | Surface Mount |
| Voltage Rating X | - |
| Voltage Rating Y | 310VAC |
| dv/dt Rating | 2kV/µs |
| Humidity Rating | - |
| Lead Spacing | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | SMP253 Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized Paper |
|---|---|
| Capacitance | 2200pF |
| Suppression Class | Y2 |
| Voltage Rating X | - |
| dv/dt Rating | 2kV/µs |
| Lead Spacing | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | SMD |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Voltage Rating Y | 310VAC |
| Humidity Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | SMP253 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Finland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0018 |
