Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSS20H-08100
Order Code2364307
Product RangeSS20H Series
Also Known AsUAL20H08100000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoSS20H-08100
Order Code2364307
Product RangeSS20H Series
Also Known AsUAL20H08100000
Technical Datasheet
Inductance10mH
DC Current Rating800mA
Product RangeSS20H Series
Product Overview
The coils SS20H Type AC line filters are offered in a wide variety of sizes and specifications.
- Inductances up to 66 mH
- Rated Currents up to 2 A
- DC Resistances as low as 0.11 Ω
Technical Specifications
Inductance
10mH
Product Range
SS20H Series
DC Current Rating
800mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536