Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598B476M006ATE070 Tantalum Polymer Capacitor, 47 µF, ± 20%, 6.3 V, B, 0.07 ohm, 1411 [3528 Metric]](https://sg.element14.com/productimages/standard/en_GB/2491737-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598B476M006ATE070Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4870828RL
Cut Tape4870828
Product RangeT598 KO-CAP Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.981 | S$9.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.981 (S$1.0693) |
| 50+ | S$0.942 (S$1.0268) |
| 100+ | S$0.902 (S$0.9832) |
| 500+ | S$0.807 (S$0.8796) |
| 1000+ | S$0.754 (S$0.8219) |
| 2000+ | S$0.690 (S$0.7521) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598B476M006ATE070Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4870828RL
Cut Tape4870828
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.347A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
6.3V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.347A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
