Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11730ACopy
Manufacturer Standard Lead Time7 weeks
Order Code4852480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$374.000 (S$407.660) |
Price for:Each
Minimum: 1
Multiple: 1
S$374.00 (S$407.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11730ACopy
Manufacturer Standard Lead Time7 weeks
Order Code4852480
Technical Datasheet
Accessory TypePower Sensor and SNS Noise Source Cable
Product Range-
SVHCTo Be Advised
Product Overview
11730A is a power sensor / SNS noise source cable used with the N8480/8480 and E-series power sensors (except the E9320 family of peak and average sensors). This cable is designed to reduce RFI effects on low power readings with an improved shielding design in the cable itself. Cables may be ordered individually or in pairs in any combination desired for single and dual-channel measurements. It can also be used in conjunction with the SNS series noise sources which are designed to operate with the NFA Series Noise Figure Analysers.
- Cable length is 1.5m / 5ft
Technical Specifications
Accessory Type
Power Sensor and SNS Noise Source Cable
Product Range
-
For Use With
Keysight 8480, N8480, E-Series CW and E9300 Power Sensors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
