Print Page
11852B/11852B-C02
Test Accessory, 50 ohm to 75 ohm, Minimum-Loss Pad, AU, N-Type Plug to N-Type Plug Adapter
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11852B/11852B-C02Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4852487 |
| Product Range | ENA-L Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,334.000 (S$2,544.060) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,334.00 (S$2,544.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11852B/11852B-C02Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4852487 |
| Product Range | ENA-L Series |
| Technical Datasheet | |
| Accessory Type | N-Type Plug to N-Type Plug Adapter |
| For Use With | Keysight ENA-L Series RF Network Analysers |
| Product Range | ENA-L Series |
| SVHC | To Be Advised |
Product Overview
11852B/11852B-C02 is an instrument-grade, 50-ohm type-N male to 75-ohm type-N male adapter.
- Insertion loss of 5.7dB, typical
- Return loss is greater than 27dB
- Electrical length: 50.2mm (1.98"), overall length: 60.1mm (2.37"), diameter: 22.0mm (0.87")
- Reference plane to reference plane length (nominal): 50.2mm (1.98")
Technical Specifications
| Accessory Type | N-Type Plug to N-Type Plug Adapter |
|---|---|
| Product Range | ENA-L Series |
| For Use With | Keysight ENA-L Series RF Network Analysers |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
