Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11878ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4852843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,069.000 (S$2,255.210) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,069.00 (S$2,255.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11878ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4852843
Technical Datasheet
Accessory Type3.5 mm to Type-N Adaptor Kit
For Use WithSMA or 3.5mm Devices
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11878A is an adapter kit that provides the RF components generally required when a SMA or 3.5mm device needs to be measured with a network analyser type-N configuration. This kit includes four type-N-to-3.5mm adapters for both male and female connectors.
Contents
3.5mm male to Type-N male adapter, 3.5mm male to Type-N female adapter, 3.5mm female to Type-N female adapter, 3.5mm female to Type-N male adapter.
Technical Specifications
Accessory Type
3.5 mm to Type-N Adaptor Kit
Product Range
-
For Use With
SMA or 3.5mm Devices
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
