Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No83059AC02Copy
Manufacturer Standard Lead Time16 weeks
Order Code4853394
Product Range83059 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$946.000 (S$1,031.140) |
Price for:Each
Minimum: 1
Multiple: 1
S$946.00 (S$1,031.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No83059AC02Copy
Manufacturer Standard Lead Time16 weeks
Order Code4853394
Product Range83059 Series
Technical Datasheet
Accessory Type3.5mm Plug to 3.5mm Plug Adapter
For Use WithNetwork Analysers
Product Range83059 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
83059AC02 is a 5/16-inch open-end torque wrench set.
- Preset at 8lbs (approximately 0.9m) torque setting
Technical Specifications
Accessory Type
3.5mm Plug to 3.5mm Plug Adapter
Product Range
83059 Series
For Use With
Network Analysers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
