Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87106C/-024/-161/-SMA
Order Code4870341
Product Range87106 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5,361.000 (S$5,843.490) |
Price for:Each
Minimum: 1
Multiple: 1
S$5,361.00 (S$5,843.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87106C/-024/-161/-SMA
Order Code4870341
Product Range87106 Series
Technical Datasheet
Switch TypeCoaxial Switch, SP6T
Frequency26.5GHz
Insertion Loss0.6975dB
Isolation65dB
Connector TypeSMA Female
Product Range87106 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Type
Coaxial Switch, SP6T
Insertion Loss
0.6975dB
Connector Type
SMA Female
SVHC
No SVHC (25-Jun-2025)
Frequency
26.5GHz
Isolation
65dB
Product Range
87106 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25