Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E2675BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4870462 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4,795.000 (S$5,226.550) |
Price for:Each
Minimum: 1
Multiple: 1
S$4,795.00 (S$5,226.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E2675BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4870462 |
| Technical Datasheet | |
| Accessory Type | Differential Browser |
| For Use With | Keysight Infiniium Series Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
E2675B is an InfiniiMax differential browser probe head for general-purpose troubleshooting of differential or single-ended signals with z-axis compliance and variable spacing from 0.25 – 5.80mm (10 – 230mils). The browser kit includes 20 replaceable tips and ergonomic handle. For use with the InfiniiMax 1130A/31A/32A/34A/68A/69A probe amps, and is compatible with Infiniium and InfiniiVision oscilloscopes.
- 6GHz bandwidth
- For use with InfiniiMax I/II probe amp
Technical Specifications
| Accessory Type | Differential Browser |
|---|---|
| Product Range | - |
| For Use With | Keysight Infiniium Series Oscilloscopes |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
